EUR | USD
Favorite

SI5442DU-T1-GE3 N-Channel 20V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Price & Procurement
14.508 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,45000 4,50 €
25 0,42280 10,57 €
100 0,30680 30,68 €
500 0,25634 128,17 €
1.000 0,21816 218,16 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI5442DU-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,20453 €
  • Digi-Reel®  : SI5442DU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.508 - Immediate
  • Unit Price: Digi-Reel®

SI5442DU-T1-GE3

Datasheet
Digi-Key Part Number SI5442DU-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5442DU-T1-GE3
Copy  
Description MOSFET N-CH 20V 25A PPAK CHIPFET
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 20V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single

Copy  
Customer Reference
Documents & Media
Datasheets SI5442DU
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
HTML Datasheet SI5442DU
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 25A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 10mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 10V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 31W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® ChipFet Single
Package / Case PowerPAK® ChipFET™ Single
Base Part Number SI5442
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSW-113-01-G-D

CONN RCPT 26POS 0.1 GOLD PCB

Samtec Inc.

2,97000 € Details

SI1021R-T1-GE3

MOSFET P-CH 60V 190MA SC-75A

Vishay Siliconix

0,37000 € Details

SI3932DV-T1-GE3

MOSFET 2N-CH 30V 3.7A 6-TSOP

Vishay Siliconix

0,48000 € Details

SI4497DY-T1-GE3

MOSFET P-CH 30V 36A 8-SOIC

Vishay Siliconix

1,53000 € Details

ST50S017VCAR1800

CONN MICRO SD CARD PUSH-PUSH SMD

JAE Electronics

2,22000 € Details

CSD25310Q2

MOSFET P-CH 20V 48A 6SON

Texas Instruments

0,49000 € Details
Additional Resources
Standard Package 1
Other Names SI5442DU-T1-GE3CT