EUR | USD
Favorite

Price & Procurement
30.851 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,30600 €3,06
25 0,28680 €7,17
100 0,21310 €21,31
500 0,16642 €83,21
1.000 0,13527 €135,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI2369DS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,12092 €
  • Digi-Reel®  : SI2369DS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.851 - Immediate
  • Unit Price: Digi-Reel®

SI2369DS-T1-GE3

Datasheet
Digi-Key Part Number SI2369DS-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI2369DS-T1-GE3
Copy  
Description MOSFET P-CH 30V 7.6A TO236
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

P-Channel 30V 7.6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount TO-236

Copy  
Customer Reference
Documents & Media
Datasheets SI2369DS
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
HTML Datasheet SI2369DS
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 29mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1295pF @ 15V
FET Feature -
Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2369
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

0,22000 € Details

NPPN101BFCN-RC

CONN HDR 10POS 0.079 GOLD PCB

Sullins Connector Solutions

0,81000 € Details

0734120110

CONN UMC RCPT STR 50 OHM SMD

Molex

0,58000 € Details

ZXM61P02FTA

MOSFET P-CH 20V 900MA SOT23-3

Diodes Incorporated

0,40000 € Details

MBR0520LT1G

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

0,28000 € Details

0532610571

CONN HEADER SMD R/A 5POS 1.25MM

Molex

0,54000 € Details
Additional Resources
Standard Package 1
Other Names SI2369DS-T1-GE3CT