EUR | USD
Favorite

SI2329DS-T1-GE3 P-Channel 8V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
7.100 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,42200 4,22 €
25 0,39640 9,91 €
100 0,28760 28,76 €
500 0,24032 120,16 €
1.000 0,20453 204,53 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SI2329DS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19175 €
  • Digi-Reel®  : SI2329DS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.100 - Immediate
  • Unit Price: Digi-Reel®

SI2329DS-T1-GE3

Datasheet
Digi-Key Part Number SI2329DS-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2329DS-T1-GE3
Copy  
Description MOSFET P-CH 8V 6A SOT-23
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 8V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SI2329DS-T1-GE3
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Mult Dev Mfg/Test Qual 11/Sep/2019
HTML Datasheet SI2329DS-T1-GE3
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 30mOhm @ 5.3A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 4,5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 1485pF @ 4V
FET Feature -
Power Dissipation (Max) 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2329
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI2333DDS-T1-GE3

MOSFET P-CH 12V 6A SOT23

Vishay Siliconix

0,34000 € Details

SH-7050TA

SWITCH ROTARY DIP HEX 100MA 5V

Nidec Copal Electronics

1,65000 € Details

DMN1019USN-7

MOSFET N-CH 12V 9.3A SC59

Diodes Incorporated

0,37000 € Details

SI2305CDS-T1-GE3

MOSFET P-CH 8V 5.8A SOT23-3

Vishay Siliconix

0,37000 € Details

SI2342DS-T1-GE3

MOSFET N-CH 8V 6A SOT-23

Vishay Siliconix

0,41000 € Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

1,16000 € Details
Additional Resources
Standard Package 1
Other Names SI2329DS-T1-GE3CT