EUR | USD
Favorite

SI2328DS-T1-E3 N-Channel 100V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
8.550 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,48000 4,80 €
25 0,45120 11,28 €
100 0,32750 32,75 €
500 0,27362 136,81 €
1.000 0,23287 232,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,55000 €

Excludes VAT

0,63800 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI2328DS-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,21832 €
  • Cut Tape (CT)  : SI2328DS-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.550 - Immediate
  • Unit Price: 0,55000 €

SI2328DS-T1-E3

Datasheet
Digi-Key Part Number SI2328DS-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2328DS-T1-E3
Copy  
Description MOSFET N-CH 100V 1.15A SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 100V 1.15A (Ta) 730mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SI2328DS
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models SI2328DS-T1-E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 250mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 730mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2328
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7454DP-T1-E3

MOSFET N-CH 100V 5A PPAK SO-8

Vishay Siliconix

1,33000 € Details

LT3756EUD-2#PBF

IC LED DRIVER CTRLR DIM 16QFN

Analog Devices Inc.

5,81000 € Details

FMMT593TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

0,37000 € Details

UCC27517DBVR

IC GATE DRVR LOW-SIDE SOT23-5

Texas Instruments

0,73000 € Details

PDS5100-13

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

1,17000 € Details

SN65LBC179QDRG4

IC TRANSCEIVER FULL 1/1 8SOIC

Texas Instruments

2,24000 € Details
Additional Resources
Standard Package 1
Other Names SI2328DS-T1-E3DKR