EUR | USD
Favorite

Price & Procurement
6.294 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,31600 €3,16
25 0,29520 €7,38
100 0,23630 €23,63
500 0,18566 €92,83
1.000 0,14346 €143,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : SI2300DS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13080 €
  • Cut Tape (CT)  : SI2300DS-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.294 - Immediate
  • Unit Price: 0,37000 €

SI2300DS-T1-GE3

Datasheet
Digi-Key Part Number SI2300DS-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI2300DS-T1-GE3
Copy  
Description MOSFET N-CH 30V 3.6A SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 30V 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets SI2300DS
HTML Datasheet SI2300DS
EDA / CAD Models SI2300DS-T1-GE3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 68mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 320pF @ 15V
FET Feature -
Power Dissipation (Max) 1.1W (Ta), 1.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NDS331N

MOSFET N-CH 20V 1.3A SUPERSOT3

ON Semiconductor

0,39000 € Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

0,32000 € Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

0,09000 € Details

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

0,14000 € Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

1,65000 € Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

0,56000 € Details
Additional Resources
Standard Package 1
Other Names SI2300DS-T1-GE3DKR