EUR | USD

Photo Not Available
VSMY2850RGX01 Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Z-Bend
Price & Procurement
6,740 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,51900 €5,19
100 0,39810 €39,81
500 0,31472 €157,36
1.000 0,25178 €251,78
2.000 0,22817 €456,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70210

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VSMY2850RGX01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: €0.22268
  • Digi-Reel®  : VSMY2850RGX01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,740 - Immediate
  • Unit Price: Digi-Reel®

VSMY2850RGX01

Datasheet
Digi-Key Part Number VSMY2850RGX01CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VSMY2850RGX01
Copy  
Description EMITTER IR 850NM 100MA SMD
Copy  
Detailed Description

Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets VSMY2850RGX01, VSMY2850GX01
HTML Datasheet VSMY2850RGX01, VSMY2850GX01
EDA / CAD Models VSMY2850RGX01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101, SurfLight™
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 70mW/sr @ 100mA
Wavelength 850nm
Voltage - Forward (Vf) (Typ) 1.6V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Bottom Entry
Package / Case 2-SMD, Z-Bend
Base Part Number MY2850
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
For Use With

MIKROE-2984

PROXIMITY 5 CLICK

MikroElektronika

€12.72000 Details
You May Also Be Interested In

VSMY2850RG

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

€0.72000 Details

VSMY2850GX01

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

€0.59000 Details

VSMY2853RGX01

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

€0.59000 Details
Additional Resources
Standard Package 1
Other Names VSMY2850RGX01CT