EUR | USD
Favorite

VEMT2523X01 Phototransistors 850nm Top View 2-SMD, Gull Wing
Price & Procurement
10.453 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,56300 5,63 €
100 0,36200 36,20 €
500 0,30566 152,83 €
1.000 0,24132 241,32 €
2.500 0,22523 563,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,72000 €

Excludes VAT

0,83520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VEMT2523X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,21718 €
  • Digi-Reel®  : VEMT2523X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.453 - Immediate
  • Unit Price: Digi-Reel®

VEMT2523X01

Datasheet
Digi-Key Part Number VEMT2523X01CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEMT2523X01
Copy  
Description PHOTOTRANSISTOR 470 TO 1090 NM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Phototransistors 850nm Top View 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets VEMT25x3X01
Design Resources Development Tool Selector
HTML Datasheet VEMT25x3X01
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 1nA
Wavelength 850nm
Viewing Angle 70°
Power - Max 100mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Gull Wing
Base Part Number VEMT25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names VEMT2523X01CT