Price & Procurement
36.958 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 €1,82
5 1,75000 €8,75
10 1,42200 €14,22
25 1,22520 €30,63
50 1,06120 €53,06
100 0,96270 €96,27
500 0,80958 €404,79
1.000 0,72205 €722,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,82000

Excludes VAT

€2,16580

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VEML7700TR-ND
  • Minimum Quantity: 2.300
  • Quantity Available: 36.800 - Immediate
  • Unit Price: €0,72205
  • Cut Tape (CT)  : VEML7700CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.958 - Immediate
  • Unit Price: €1,82000

VEML7700-TR

Datasheet
Digi-Key Part Number VEML7700DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VEML7700-TR
Copy  
Description SENSOR OPT 545NM AMBIENT 4SMD
Copy  
Detailed Description

Optical Sensor Ambient 545nm I²C 4-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ambient
Wavelength 545nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-SMD
Base Part Number VEML7700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

4162

VEML7700 I2C LUX SENSOR EVAL BRD

Adafruit Industries LLC

€4,23000 Details

MIKROE-3444

AMBIENT 6 CLICK

MikroElektronika

€7,68000 Details
You May Also Be Interested In

4162

VEML7700 I2C LUX SENSOR EVAL BRD

Adafruit Industries LLC

€4,23000 Details

APHD1608LQBC/D

LED BLUE CLEAR 1608 SMD

Kingbright

€0,44000 Details

0532610771

CONN HEADER SMD R/A 7POS 1.25MM

Molex

€0,67000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0,71000 Details

PH2-08-UA

CONN HEADER VERT 8POS 2.54MM

Adam Tech

€0,15000 Details

PDV-P8103

PHOTOCELL 16-33KOHM

Advanced Photonix

€1,01000 Details
Additional Resources
Standard Package 1
Other Names VEML7700DKR