VEMD2523X01 Photodiode 900nm 100ns 70° 2-SMD
Price & Procurement
6.897 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60600 €6,06
100 0,46480 €46,48
500 0,36740 €183,70
1.000 0,29392 €293,92
2.000 0,26637 €532,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82110

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VEMD2523X01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: €0,25995
  • Digi-Reel®  : VEMD2523X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.897 - Immediate
  • Unit Price: Digi-Reel®

VEMD2523X01

Datasheet
Digi-Key Part Number VEMD2523X01CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VEMD2523X01
Copy  
Description PHOTODIODE 790 TO 1050 NM
Copy  
Detailed Description

Photodiode 900nm 100ns 70° 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets VEMD25x3X01
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
HTML Datasheet VEMD25x3X01
EDA / CAD Models VEMD2523X01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 350nm ~ 1120nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 70°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD
Base Part Number VEMD2523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VEMD2520X01

PHOTODIODE 350 TO 1100 NM

Vishay Semiconductor Opto Division

€0,67000 Details

VEMD1060X01

PHOTODIODE 350 TO 1070 NM

Vishay Semiconductor Opto Division

€0,79000 Details

LMP7721MA/NOPB

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

€5,64000 Details

VEMD6060X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

€1,16000 Details

0512270600

CONN PLUG HSG 6POS 2.00MM

Molex

€0,28000 Details

VEMD2500X01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

€0,67000 Details
Additional Resources
Standard Package 1
Other Names VEMD2523X01CT