TCLT1600 Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm)
Price & Procurement
45.401 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,49600 €4,96
100 0,38010 €38,01
500 0,30044 €150,22
1.000 0,24035 €240,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCLT1600TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.401 - Immediate
  • Unit Price: €0,21782
  • Cut Tape (CT)  : TCLT1600CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.401 - Immediate
  • Unit Price: €0,56000

TCLT1600

Datasheet
Digi-Key Part Number TCLT1600DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TCLT1600
Copy  
Description OPTOISOLATR 5KV TRANSISTOR 4-SOP
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets TCLT1600
Featured Product PCB Design Tools
HTML Datasheet TCLT1600
EDA / CAD Models TCLT1600 by SnapEDA
TCLT1600 by Ultra Librarian
Simulation Models AC_BJT_5mA_V2 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP (2.54mm)
Base Part Number TCLT1600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP3211KTR-G1

IC REG BUCK ADJ 1.5A SOT23-6

Diodes Incorporated

€0,50000 Details

7914J-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

€0,70000 Details

EL814S1(A)(TA)-V

OPTOISOLTR 5KV TRANSISTOR 4-SMD

Everlight Electronics Co Ltd

€0,43000 Details

PC357N2J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

€0,72000 Details

PC365NJ0000F

OPTOISO 3.75KV DARL 4-MINI-FLAT

SHARP/Socle Technology

€1,00000 Details

MC78M12CDTG

IC REG LINEAR 12V 500MA DPAK

onsemi

€0,41000 Details
Additional Resources
Standard Package 1
Other Names TCLT1600DKR