EUR | USD
Favorite

ILQ2-X009T Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Price & Procurement
1.763 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22 €
10 1,98900 19,89 €
100 1,59890 159,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,22000 €

Excludes VAT

2,64180 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ILQ2-X009TTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,26587 €
  • Digi-Reel®  : ILQ2-X009TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.763 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ILQ2-X009-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
  • Unit Price: 2,16000 €

ILQ2-X009T

Datasheet
Digi-Key Part Number ILQ2-X009TCT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number ILQ2-X009T
Copy  
Description OPTOISO 5.3KV 4CH TRANS 16SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD

Copy  
Customer Reference
Documents & Media
Datasheets ILD1/2/5, ILQ1/2/5
Option Information
Featured Product PCB Design Tools
HTML Datasheet Option Information
ILD1/2/5, ILQ1/2/5
EDA / CAD Models ILQ2-X009T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) 500% @ 10mA
Turn On / Turn Off Time (Typ) 1.2µs, 2.3µs
Rise / Fall Time (Typ) 2.6µs, 2.2µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 400mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SMD, Gull Wing
Supplier Device Package 16-SMD
Base Part Number ILQ2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BNX002-11

FILTER EMI SUPPRESSION BLOCK

Murata Electronics

7,08000 € Details
Additional Resources
Standard Package 1
Other Names ILQ2-X009TCT