EUR | USD
Favorite

Price & Procurement
52.005 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,44900 4,49 €
100 0,30620 30,62 €
500 0,25582 127,91 €
1.000 0,21772 217,72 €
2.000 0,20412 408,23 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,59160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 10MQ040NPBFTR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 52.005 - Immediate
  • Unit Price: 0,17452 €
  • Cut Tape (CT)  : 10MQ040NPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.005 - Immediate
  • Unit Price: 0,51000 €

VS-10MQ040NTRPBF

Datasheet
Digi-Key Part Number 10MQ040NPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VS-10MQ040NTRPBF
Copy  
Description DIODE SCHOTTKY 40V 1A SMA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets VS-10MQ040NTRPbF Series
Other Related Documents Packaging Information
PCN Other DD-003-2015-Rev-0 14/Jan/2015
HTML Datasheet Packaging Information
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 540mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 38pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 10MQ040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5231BT1G

DIODE ZENER 5.1V 500MW SOD123

ON Semiconductor

0,18000 € Details

OPA376AIDCKR

IC OPAMP GP 1 CIRCUIT SC70-5

Texas Instruments

1,43000 € Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

1,39000 € Details

SK14-LTP

DIODE SCHOTTKY 40V 1A DO214AA

Micro Commercial Co

0,32000 € Details

SN74LVC2G04DCKR

IC INVERTER 2CH 2-INP SC70-6

Texas Instruments

0,30000 € Details

SN74LVC1G175DBVR

IC FF D-TYPE SNGL 1BIT SOT23-6

Texas Instruments

0,31000 € Details
Additional Resources
Standard Package 1
Other Names 10MQ040NPBFDKR
VS-10MQ040NPBFDKR
VS-10MQ040NPBFDKR-ND
VS10MQ040NPBFDKR-ND