EUR | USD
Favorite

VCUT05E1-SD0-G4-08 11V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603
Price & Procurement
97.959 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,14400 1,44 €
100 0,05870 5,87 €
500 0,04900 24,50 €
1.000 0,03405 34,05 €
2.000 0,03165 63,30 €
5.000 0,02738 136,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VCUT05E1-SD0-G4-08GITR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,02157 €

VCUT05E1-SD0-G4-08

Datasheet
Digi-Key Part Number VCUT05E1-SD0-G4-08GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VCUT05E1-SD0-G4-08
Copy  
Description TVS DIODE 5.5V 11V CLP0603
Copy  
Detailed Description

11V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount CLP0603

Copy  
Customer Reference
Documents & Media
Datasheets VCUT05E1-SD0
Product Training Modules ESD Protection Family
HTML Datasheet VCUT05E1-SD0
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 11V (Typ)
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 78W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 13pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package CLP0603
Base Part Number VCUT05
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

61300611121

CONN HEADER VERT 6POS 2.54MM

Würth Elektronik

0,28000 € Details

SSL-LX3044PGD

LED GREEN DIFFUSED T-1 T/H

Lumex Opto/Components Inc.

0,33000 € Details
Additional Resources
Standard Package 1
Other Names VCUT05E1-SD0-G4-08GIDKR