EUR | USD
Favorite

Price & Procurement
34.094 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,32800 3,28 €
100 0,18850 18,85 €
500 0,17454 87,27 €
1.000 0,11868 118,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS26-E3/52TGITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 178.500 - Immediate
  • Unit Price: 0,16581 €
  • Cut Tape (CT)  : SS26-E3/52TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 180.013 - Immediate
  • Unit Price: 0,41000 €
  • Digi-Reel®  : SS26-E3/52TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 180.013 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SS26-E3/5BTGITR-ND
  • Minimum Quantity: 3.200
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,11380 €
  • Cut Tape (CT)  : SS26-E3/5BTGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.094 - Immediate
  • Unit Price: 0,41000 €

SS26-E3/5BT

Datasheet
Digi-Key Part Number SS26-E3/5BTGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS26-E3/5BT
Copy  
Description DIODE SCHOTTKY 60V 2A DO214AA
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 60V 2A Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets SS22 thru SS26
HTML Datasheet SS22 thru SS26
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 700mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 400µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SS26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS26-E3/52T

DIODE SCHOTTKY 60V 2A DO214AA

Vishay Semiconductor Diodes Division

0,41000 € Details

SS26 R5G

DIODE SCHOTTKY 60V 2A DO214AA

Taiwan Semiconductor Corporation

0,35000 € Details
Additional Resources
Standard Package 1
Other Names SS26-E3/5BTGIDKR