EUR | USD
Favorite

Price & Procurement
74.517 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,24900 2,49 €
100 0,12550 12,55 €
500 0,10234 51,17 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS14-E3/61TGITR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 73.800 - Immediate
  • Unit Price: 0,07213 €
  • Cut Tape (CT)  : SS14-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.517 - Immediate
  • Unit Price: 0,36000 €
  • Tape & Reel (TR)  : SS14-E3/5ATGITR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,06107 €
  • Cut Tape (CT)  : SS14-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.151 - Immediate
  • Unit Price: 0,36000 €
  • Digi-Reel®  : SS14-E3/5ATGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.151 - Immediate
  • Unit Price: Digi-Reel®

SS14-E3/61T

Datasheet
Digi-Key Part Number SS14-E3/61TGIDKR-ND
Copy  
Manufacturer

Vishay Semiconductor Diodes Division

Copy  
Manufacturer Part Number SS14-E3/61T
Copy  
Description DIODE SCHOTTKY 40V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SS12-SS16
PCN Assembly/Origin Mult Dev Wafer Chgs 31/Mar/2020
HTML Datasheet SS12-SS16
EDA / CAD Models SS14-E3/61T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SS14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0679105700

CONN PCI EXP MINI FEMALE 52POS

Molex

4,48000 € Details

BAS316,115

DIODE GEN PURP 100V 250MA SOD323

Nexperia USA Inc.

0,09000 € Details

150080BS75000

LED BLUE CLEAR 0805 SMD

Würth Elektronik

0,15000 € Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

0,11000 € Details

SMBJ5339B-TP

DIODE ZENER 5.6V 5W DO214AA

Micro Commercial Co

0,58000 € Details

APT2012SGC

LED GREEN CLEAR CHIP SMD

Kingbright

0,24000 € Details
Additional Resources
Standard Package 1
Other Names SS14-E3/61TGIDKR