EUR | USD
Favorite

Price & Procurement
62.090 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,27300 €2,73
100 0,13790 €13,79
500 0,12216 €61,08
1.000 0,09506 €95,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF5V0A-E3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,08083 €
  • Cut Tape (CT)  : SMF5V0A-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.090 - Immediate
  • Unit Price: 0,38000 €
  • Tape & Reel (TR)  : SMF5V0A-E3-18-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,06412 €

SMF5V0A-E3-08

Datasheet
Digi-Key Part Number SMF5V0A-E3-08DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SMF5V0A-E3-08
Copy  
Description TVS DIODE 5V 9.2V SMF
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SMF

Copy  
Customer Reference
Documents & Media
Datasheets SMF5V0A - SMF58A
PCN Assembly/Origin Mult Dev Plating House Add 15/Jan/2021
HTML Datasheet SMF5V0A - SMF58A
EDA / CAD Models SMF5V0A-E3-08 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 21.7A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1120pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package SMF
Base Part Number SMF5V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF30A-E3-08

TVS DIODE 30V 48.4V SMF

Vishay General Semiconductor - Diodes Division

0,38000 € Details

MINISMDC050F-2

PTC RESET FUSE 24V 500MA 1812

Littelfuse Inc.

0,30000 € Details

BAS70-06-E3-08

DIODE ARRAY SCHOTTKY 70V SOT23

Vishay General Semiconductor - Diodes Division

0,33000 € Details

LM66100DCKR

IC OR CTRLR IDEAL DIODE SC70-6

Texas Instruments

0,32000 € Details

FTS-103-01-L-DV

CONN HEADER SMD 6POS 1.27MM

Samtec Inc.

0,75000 € Details

SN74LV1T34DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 751-1426-6
751-1426-6-ND
SMF5V0A-E3-08DKR
SMF5V0A-GS08GIDKR
SMF5V0A-GS08GIDKR-ND