EUR | USD
Favorite

MMSZ4689-HE3-08 Zener Diode 5.1V 500mW ±5% Surface Mount SOD-123
Price & Procurement
37.997 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24 €
10 0,16400 1,64 €
100 0,07980 7,98 €
500 0,06662 33,31 €
1.000 0,04628 46,28 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,24000 €

Excludes VAT

0,28560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 112-MMSZ4689-HE3-08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,04162 €
  • Tape & Reel (TR)  : MMSZ4689-HE3-18-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,03202 €

MMSZ4689-HE3-08

Datasheet
Digi-Key Part Number 112-MMSZ4689-HE3-08CT-ND
Copy  
Manufacturer

Vishay Semiconductor Diodes Division

Copy  
Manufacturer Part Number MMSZ4689-HE3-08
Copy  
Description DIODE ZENER 5.1V 500MW SOD123
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 5.1V 500mW ±5% Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets MMSZ4681 - MMSZ4717
HTML Datasheet MMSZ4681 - MMSZ4717
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 5,1V
Tolerance ±5%
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 3V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ46
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 112-MMSZ4689-HE3-08CT
MMSZ4689-HE3-08GICT
MMSZ4689-HE3-08GICT-ND