EUR | USD
Favorite

BY203-20STAP Diode Avalanche 2000V 250mA Through Hole SOD-57
Price & Procurement
11.444 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,47600 4,76 €
100 0,34510 34,51 €
500 0,27612 138,06 €
1.000 0,22242 222,42 €
2.000 0,21476 429,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,58000 €

Excludes VAT

0,67280 €

Includes VAT

Alternate Package
  • Tape & Box (TB)  : BY203-20STAPGITB-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,19673 €

BY203-20STAP

Datasheet
Digi-Key Part Number BY203-20STAPGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BY203-20STAP
Copy  
Description DIODE AVALANCH 1.2KV 250MA SOD57
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Avalanche 2000V 250mA Through Hole SOD-57

Copy  
Customer Reference
Documents & Media
Datasheets BY203-xxS
HTML Datasheet BY203-xxS
EDA / CAD Models BY203-20STAP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 2000V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 2,4V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 300ns
Current - Reverse Leakage @ Vr 2µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-57, Axial
Supplier Device Package SOD-57
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BY203
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FM2000GP-TP

DIODE GEN PURP 2KV 500MA DO214AC

Micro Commercial Co

0,40000 € Details

GAP3SLT33-214

DIODE SCHOTTKY 3.3KV 300MA DO214

GeneSiC Semiconductor

9,83000 € Details

GS1Z-LTP

DIODE GEN PURP 2KV 1A DO214AC

Micro Commercial Co

0,27000 € Details
Additional Resources
Standard Package 1
Other Names BY203-20STAPGICT