EUR | USD
Favorite

Price & Procurement
134 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,19500 €1,95
100 0,10370 €10,37
500 0,06824 €34,12
1.000 0,04640 €46,40
2.000 0,04185 €83,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSS1P4-M3/89AGITR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 0,04185 €
  • Cut Tape (CT)  : MSS1P4-M3/89AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: 0,24000 €

MSS1P4-M3/89A

Datasheet
Digi-Key Part Number MSS1P4-M3/89AGIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number MSS1P4-M3/89A
Copy  
Description DIODE SCHOTTKY 40V 1A MICROSMP
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount MicroSMP (DO-219AD)

Copy  
Customer Reference
Documents & Media
Datasheets MSS1P3,P4
Other Related Documents Packaging Information
Featured Product Standard Rectifiers with ESD Capability in eSMP® Packages
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
HTML Datasheet MSS1P3,P4
EDA / CAD Models MSS1P4-M3/89A by SnapEDA
MSS1P4-M3/89A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series eSMP®
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-219AD
Supplier Device Package MicroSMP (DO-219AD)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MSS1P4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMEG2005CT,215

DIODE ARRAY SCHOTTKY 20V SOT23

Nexperia USA Inc.

0,26000 € Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

0,14000 € Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

0,08000 € Details

NTHD4102PT1G

MOSFET 2P-CH 20V 2.9A CHIPFET

ON Semiconductor

0,55000 € Details

SD36C-01FTG

TVS DIODE 36V 60V SOD323

Littelfuse Inc.

0,41000 € Details

MSS1P3L-M3/89A

DIODE SCHOTTKY 30V 1A MICROSMP

Vishay General Semiconductor - Diodes Division

0,24000 € Details
Additional Resources
Standard Package 1
Other Names MSS1P4-M3/89AGIDKR