EUR | USD
Favorite

TNPW08051K00BEEN 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Price & Procurement
686 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74 €
10 0,64200 6,42 €
100 0,44710 44,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,74000 €

Excludes VAT

0,85840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP1.00KABTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 12.127 - Immediate
  • Unit Price: 0,13790 €
  • Cut Tape (CT)  : TNP1.00KABCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.127 - Immediate
  • Unit Price: 0,63000 €
  • Digi-Reel®  : TNP1.00KABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.127 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 541-3055-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,26438 €
  • Cut Tape (CT)  : 541-3055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
  • Unit Price: 0,74000 €

TNPW08051K00BEEN

Datasheet
Digi-Key Part Number 541-3055-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW08051K00BEEN
Copy  
Description RES 1K OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3055-6