TNPW06034K99BEEA 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,35900 €3,59
100 0,18640 €18,64
1.000 0,10040 €100,40
2.500 0,09681 €242,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,59500

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-3052-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €0,27832
  • Cut Tape (CT)  : 541-3052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.688 - Immediate
  • Unit Price: €0,79000
  • Digi-Reel®  : 541-3052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.688 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TNP4.99KAATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: €0,09538
  • Cut Tape (CT)  : TNP4.99KAACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,50000
  • Tape & Reel (TR)  : TNPW06034K99BEEC-ND
  • Minimum Quantity: 20.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,09143

TNPW06034K99BEEA

Datasheet
Digi-Key Part Number TNP4.99KAADKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW06034K99BEEA
Copy  
Description RES 4.99K OHM 0.1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 4,99 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number TNPW0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP4.99KAADKR