EUR | USD

Price & Procurement
27,394 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,33900 €3,39
100 0,17640 €17,64
1.000 0,09501 €95,01
2.500 0,09162 €229,04
5.000 0,09026 €451,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP49.9KDATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 26,050 - Immediate
  • Unit Price: €0.09230
  • Cut Tape (CT)  : TNP49.9KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,394 - Immediate
  • Unit Price: €0.48000
  • Tape & Reel (TR)  : TNPW040249K9BEEP-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0.12952

TNPW040249K9BEED

Datasheet
Digi-Key Part Number TNP49.9KDADKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW040249K9BEED
Copy  
Description RES 49.9K OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 49.9 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number TNPW0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP49.9KDADKR