EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,33100 €3,31
100 0,17200 €17,20
1.000 0,09264 €92,64
2.500 0,08999 €224,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP1.00KDATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,08999 €
  • Cut Tape (CT)  : TNP1.00KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,46000 €
  • Tape & Reel (TR)  : TNPW04021K00BEEP-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,12628 €

TNPW04021K00BEED

Datasheet
Digi-Key Part Number TNP1.00KDADKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW04021K00BEED
Copy  
Description RES 1K OHM 0.1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW04020DB00

RES KIT 51.1-100K 1/16W 3200PCS

Vishay Dale

76,57000 € Details
Additional Resources
Standard Package 1
Other Names TNP1.00KDADKR