EUR | USD
Favorite

Price & Procurement
54.947 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61 €
10 0,44900 4,49 €
25 0,36440 9,11 €
50 0,31700 15,85 €
100 0,26150 26,15 €
250 0,22716 56,79 €
500 0,18490 92,45 €
1.000 0,14664 146,64 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,61000 €

Excludes VAT

0,70760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCWE.51ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,13363 €
  • Cut Tape (CT)  : RCWE.51ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.947 - Immediate
  • Unit Price: 0,61000 €

RCWE1206R510FKEA

Datasheet
Digi-Key Part Number RCWE.51EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCWE1206R510FKEA
Copy  
Description RES 0.51 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
EDA / CAD Models RCWE1206R510FKEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 510 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RCWE.51EDKR