EUR | USD
Favorite

Price & Procurement
21.861 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,39900 €3,99
25 0,34240 €8,56
50 0,30820 €15,41
100 0,26820 €26,82
250 0,23968 €59,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-2730-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,14437 €
  • Cut Tape (CT)  : 541-2730-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.861 - Immediate
  • Unit Price: 0,48000 €

RCWE0805R180FKEA

Datasheet
Digi-Key Part Number 541-2730-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RCWE0805R180FKEA
Copy  
Description RES 0.18 OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

180 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 180 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2730-6