EUR | USD
Favorite

Price & Procurement
18.977 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58 €
10 0,43100 4,31 €
25 0,35000 8,75 €
50 0,30420 15,21 €
100 0,25100 25,10 €
250 0,21808 54,52 €
500 0,17750 88,75 €
1.000 0,14078 140,78 €
5.000 0,13794 689,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,58000 €

Excludes VAT

0,67280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCWE.22BTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12828 €
  • Cut Tape (CT)  : RCWE.22BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.977 - Immediate
  • Unit Price: 0,58000 €

RCWE0402R220FKEA

Datasheet
Digi-Key Part Number RCWE.22BDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCWE0402R220FKEA
Copy  
Description RES 0.22 OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
EDA / CAD Models RCWE0402R620FKEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 220 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RCWE.22BDKR