EUR | USD

IMC0805ER4R7J01 4.7µH Unshielded Wirewound Inductor 180mA 2.8Ohm Max 0805 (2012 Metric)
Price & Procurement
5,139 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,26900 €2,69
25 0,23520 €5,88
50 0,20160 €10,08
100 0,18480 €18,48
250 0,16796 €41,99
500 0,15788 €78,94
1.000 0,12093 €120,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-2614-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: €0.12094
  • Digi-Reel®  : 541-2614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,139 - Immediate
  • Unit Price: Digi-Reel®

IMC0805ER4R7J01

Datasheet
Digi-Key Part Number 541-2614-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IMC0805ER4R7J01
Copy  
Description FIXED IND 4.7UH 180MA 2.8OHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 180mA 2.8Ohm Max 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IMC0805-01
HTML Datasheet IMC0805-01
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-0805-01
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±5%
Current Rating (Amps) 180mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.8Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2614-1