EUR | USD

IHHP1008AZER1R0M01 1µH Shielded Inductor 3.2A 60mOhm Max 1008 (2520 Metric)
Price & Procurement
8,478 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,30600 €3,06
25 0,26760 €6,69
50 0,22960 €11,48
100 0,21040 €21,04
250 0,19132 €47,83
500 0,17980 €89,90
1.000 0,13773 €137,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-2675-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: €0.13008
  • Digi-Reel®  : 541-2675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,478 - Immediate
  • Unit Price: Digi-Reel®

IHHP1008AZER1R0M01

Datasheet
Digi-Key Part Number 541-2675-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHHP1008AZER1R0M01
Copy  
Description FIXED IND 1UH 3.2A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Inductor 3.2A 60mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHHP-1008AZ-01
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 3.2A
Current - Saturation (Isat) 3.2A
Shielding Shielded
DC Resistance (DCR) 60mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2675-1