EUR | USD
Favorite

IHHP0806AZER1R0M01 1µH Shielded Inductor 3.1A 65mOhm Max Nonstandard
Price & Procurement
88.226 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,28000 2,80 €
25 0,24480 6,12 €
50 0,20960 10,48 €
100 0,19220 19,22 €
250 0,17472 43,68 €
500 0,16422 82,11 €
1.000 0,12578 125,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-2647-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 85.000 - Immediate
  • Unit Price: 0,11048 €
  • Digi-Reel®  : 541-2647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88.226 - Immediate
  • Unit Price: Digi-Reel®

IHHP0806AZER1R0M01

Datasheet
Digi-Key Part Number 541-2647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHHP0806AZER1R0M01
Copy  
Description FIXED IND 1UH 3.1A 65 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Inductor 3.1A 65mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IHHP-0806AZ-01 Series Datasheet
HTML Datasheet IHHP-0806AZ-01 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHHP-0806AZ-01
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 3,1A
Current - Saturation (Isat) 3.5A
Shielding Shielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2647-1