IFSC1515AHER220M01 22µH Shielded Inductor 1.2A 315mOhm Max Nonstandard
Price & Procurement
1.137 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 €0,52
10 0,45400 €4,54
25 0,42120 €10,53
50 0,35640 €17,82
100 0,32410 €32,41
250 0,30468 €76,17
500 0,27224 €136,12
1.000 0,22039 €220,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,52000

Excludes VAT

€0,61880

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1407-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €0,22040
  • Cut Tape (CT)  : 541-1407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.137 - Immediate
  • Unit Price: €0,52000

IFSC1515AHER220M01

Datasheet
Digi-Key Part Number 541-1407-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IFSC1515AHER220M01
Copy  
Description FIXED IND 22UH 1.2A 315 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Shielded Inductor 1.2A 315mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IFSC-1515AH-01 Series Datasheet
PCN Design/Specification IFSC-1515AH-01 Series 18/Sep/2015
HTML Datasheet IFSC-1515AH-01 Series Datasheet
EDA / CAD Models IFSC1515AHER220M01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IFSC-1515AH-01
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1,2A
Current - Saturation (Isat) 830mA
Shielding Shielded
DC Resistance (DCR) 315mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1407-6