EUR | USD
Favorite

CRCW06030000Z0EC 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
224 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,02300 €0,23
25 0,01680 €0,42
50 0,01280 €0,64
100 0,00940 €0,94
250 0,00716 €1,79
500 0,00574 €2,87
1.000 0,00423 €4,23
5.000 0,00303 €15,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00303 €
  • Cut Tape (CT)  : 541-0.0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.952 - Immediate
  • Unit Price: 0,08000 €
  • Digi-Reel®  : 541-0.0GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.776 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 541-2969-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,00263 €
  • Cut Tape (CT)  : 541-2969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : CRCW06030000Z0EE-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00212 €

CRCW06030000Z0EC

Datasheet
Digi-Key Part Number 541-2969-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW06030000Z0EC
Copy  
Description RES SMD 0 OHM JUMPER 1/10W 0603
Copy  
Detailed Description

0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
PCN Design/Specification Resistance Value Marking 26/Mar/2018
PCN Assembly/Origin Multiple Devices Location 29/Nov/2019
HTML Datasheet D/CRCW e3 Series Datasheet
EDA / CAD Models CRCW06030000Z0EC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2969-6