Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,03200 €0,32
100 0,01290 €1,29
1.000 0,00577 €5,77
2.500 0,00500 €12,51
5.000 0,00413 €20,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-26.1KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00359 €
  • Cut Tape (CT)  : 541-26.1KLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €
  • Tape & Reel (TR)  : CRCW040226K1FKEE-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,00289 €

CRCW040226K1FKED

Datasheet
Digi-Key Part Number 541-26.1KLDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW040226K1FKED
Copy  
Description RES SMD 26.1K OHM 1% 1/16W 0402
Copy  
Detailed Description

26.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW
Packaging Digi-Reel® 
Part Status Active
Resistance 26,1 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRCW0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LAE1ACHIP0402KFE96

RESISTOR KIT 0-1M 1/16W 12200PCS

Vishay Dale

317,21000 € Details
For Use With

MAX33012ESHLD#

CAN TRANSCEIVER WITH +/-65V FP,

Maxim Integrated

89,30000 € Details
Additional Resources
Standard Package 1
Other Names 541-26.1KLDKR