EUR | USD
Favorite

Price & Procurement
4.299 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,10000 €1,00
100 0,03850 €3,85
1.000 0,01692 €16,92
2.500 0,01462 €36,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCT0603-1.00K-CFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 4.299 - Immediate
  • Unit Price: 0,01308 €
  • Cut Tape (CT)  : MCT0603-1.00K-CFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.299 - Immediate
  • Unit Price: 0,11000 €

MCT06030C1001FP500

Datasheet
Digi-Key Part Number MCT0603-1.00K-CFDKR-ND
Copy  
Manufacturer

Vishay Beyschlag/Draloric/BC Components

Copy  
Manufacturer Part Number MCT06030C1001FP500
Copy  
Description RES SMD 1K OHM 1% 1/8W 0603
Copy  
Detailed Description

1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series MCT - Professional
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCT0603-1.00K-CFDKR