EUR | USD
Favorite

HOTC-KIT-KH Ceramic Capacitor Kit 100pF ~ 1µF 50 ~ 200 V Through Hole 240 Pieces (24 Values - 10 Each)
Price & Procurement
116 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,38000 36,38 €
10 34,35900 343,59 €
100 27,79070 2.779,07 €

Submit a request for quotation on quantities greater than those displayed.

HOTC-KIT-KH

Datasheet
Digi-Key Part Number BC3213-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HOTC-KIT-KH
Copy  
Description CAP KIT CERAMIC 100PF-1UF 240PCS
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Ceramic Capacitor Kit 100pF ~ 1µF 50 ~ 200 V Through Hole 240 Pieces (24 Values - 10 Each)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series HOTcap®
Packaging Bulk 
Part Status Active
Kit Type Ceramic
Capacitance Range 100pF ~ 1µF
Mounting Type Through Hole
Voltage - Rated 50 ~ 200 V
Tolerance ±5%, ±10%
Applications Automotive
Features -
Quantity 240 Pieces (24 Values - 10 Each)
Packages Included Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kit Contents
Part Number Description Kit Quantity
BC3205-ND CAP CER 0.1UF 50V X0U RADIAL 10
BC3209-ND CAP CER 0.1UF 100V X0U RADIAL 10
BC3201-ND CAP CER 1000PF 200V C0G RADIAL 10
BC3190-ND CAP CER 100PF 50V C0G RADIAL 10
BC3210-ND CAP CER 0.47UF 100V X0U RADIAL 10
BC3212-ND CAP CER 0.18UF 200V X0U RADIAL 10
BC3199-ND CAP CER 100PF 200V C0G RADIAL 10
BC3202-ND CAP CER 4700PF 200V C0G RADIAL 10
BC3195-ND CAP CER 470PF 100V C0G RADIAL 10
BC3192-ND CAP CER 1000PF 50V C0G RADIAL 10
BC3200-ND CAP CER 470PF 200V C0G RADIAL 10
BC3204-ND CAP CER 0.047UF 50V X0U RADIAL 10
BC3197-ND CAP CER 4700PF 100V C0G RADIAL 10
BC3194-ND CAP CER 100PF 100V C0G RADIAL 10
BC3203-ND CAP CER 8200PF 200V C0G RADIAL 10
BC3208-ND CAP CER 0.047UF 100V X0U RADIAL 10
BC3196-ND CAP CER 1000PF 100V C0G RADIAL 10
BC3206-ND CAP CER 0.47UF 50V X0U RADIAL 10
BC3193-ND CAP CER 4700PF 50V C0G RADIAL 10
BC3191-ND CAP CER 470PF 50V C0G RADIAL 10
You May Also Be Interested In

RS125

RESISTOR KIT 1-1M 1/4W 365PCS

Yageo

36,69000 € Details

NHG2-KIT

CAP KIT ALUM 1UF-10000UF 160PCS

Panasonic Electronic Components

56,91000 € Details

FLM ENG KIT 21

CAP KIT FILM 1000PF-6.8UF 69PCS

KEMET

40,09000 € Details

RS150

RESISTOR KIT 1-1M 1/2W 365PCS

Yageo

38,05000 € Details

RSQ200

RESISTOR KIT 1-10M 1/4W 33800PCS

Yageo

282,81000 € Details

DIODESKITFS

KIT DIODE 10EA OF 10 VALUES

ON Semiconductor

23,34000 € Details
Additional Resources
Standard Package 1
Other Names BC3213