EUR | USD
Favorite

VSF302PI032G-100 Solid State Drive (SSD) 32GB SATA III FLASH - NAND (SLC) mSATA 5V
Price & Procurement
83 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 310,42000 310,42 €
10 305,82500 3.058,25 €
25 298,92720 7.473,18 €
50 293,17860 14.658,93 €
100 287,43000 28.743,00 €
250 275,93276 68.983,19 €

Submit a request for quotation on quantities greater than those displayed.

VSF302PI032G-100

Datasheet
Digi-Key Part Number 1550-1017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSF302PI032G-100
Copy  
Description SSD 32GB MSATA SLC SATA III 5V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Solid State Drive (SSD) 32GB SATA III FLASH - NAND (SLC) mSATA 5V

Copy  
Documents & Media
Datasheets StorFly® 300 Brief
StorFly® 300 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Virtium LLC
Series StorFly® 300
Part Status Active
Memory Size 32GB
Memory Type FLASH - NAND (SLC)
Form Factor mSATA
Speed - Read 370MB/s
Speed - Write 280MB/s
Voltage - Supply 5V
Type SATA III
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 50.00mm x 29.85mm x 3.70mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VSF302PC032G-100

SSD 32GB MSATA SLC SATA III 5V

Virtium LLC

279,39000 € Details
Additional Resources
Standard Package 1
Other Names 1550-1017
VSF302PI032G-100.
VSF302PI032G-10A
VSF302PI032G-10A-ND
VSF302PI032G-111
VSF302PI032G-111-ND