Add To Favorites
VRFUSB2064GACAMTL USB Flash Drive 64GB FLASH - NAND (MLC) USB 2.0
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,91000 64,91 €
10 58,42100 584,21 €
25 57,14800 1.428,70 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1803-1044-ND
Copy   1803-1044-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VRFUSB2064GACAMTL

Copy   VRFUSB2064GACAMTL
Description USB FLASH DRIVE 64GB MLC USB 2.0
Copy   USB FLASH DRIVE 64GB MLC USB 2.0
Detailed Description

USB Flash Drive 64GB FLASH - NAND (MLC) USB 2.0

Copy   USB Flash Drive 64GB FLASH - NAND (MLC) USB 2.0
Product Attributes Select All
Categories
Manufacturer Viking Technology
Series -
Part Status Active
Memory Size 64GB
Memory Type FLASH - NAND (MLC)
Type USB 2.0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • VNFUSB3064GCC5WT3
  • Viking Technology
  • 64GB USB3.0 USB STICK
  • Unit Price 26,22000 €
  • VNFUSB3064GCC5WT3-ND
  • AP4GAH322B - Apacer Memory America | 1582-1016-ND DigiKey Electronics
  • AP4GAH322B
  • Apacer Memory America
  • USB FLASH DRIVE 4GB USB 2.0
  • Unit Price 9,30000 €
  • 1582-1016-ND
  • Photo Not Available
  • AP256GAH553U
  • Apacer Memory America
  • USB FLASH DRV 256GB USB 2.0/3.0
  • Unit Price 202,42000 €
  • AP256GAH553U-ND
  • AF1GUFNDNC(I)-OEM - ATP Electronics, Inc. | AF1GUFNDNC(I)-OEM-ND DigiKey Electronics
  • AF1GUFNDNC(I)-OEM
  • ATP Electronics, Inc.
  • USB FLASH DRIVE 1GB SLC USB 2.0
  • Unit Price 21,02000 €
  • AF1GUFNDNC(I)-OEM-ND
  • AP32GAH321R - Apacer Memory America | 1582-1009-ND DigiKey Electronics
  • AP32GAH321R
  • Apacer Memory America
  • USB FLASH DRIVE 32GB USB 2.0
  • Unit Price 20,88000 €
  • 1582-1009-ND
Additional Resources
Standard Package ? 1
Other Names 1803-1044

10:00:22 7.17.2019