EUR | USD
Favorite

Photo Not Available
VI-LC33-EW Enclosed DC DC Converter 1 Output 24V 4.16A 60V Input
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 680,21000 680,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
680,21000 €

Excludes VAT

789,04360 €

Includes VAT

VI-LC33-EW

Datasheet
Digi-Key Part Number VI-LC33-EW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VI-LC33-EW
Copy  
Description PWR DC DC CONV 24VDC CHASSIS MNT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 24V 4.16A 60V Input

Copy  
Documents & Media
Datasheets ComPAC™ Series Datasheet
HTML Datasheet ComPAC™ Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series ComPAC™ (50 ~ 200W)
Packaging -
Part Status Active
Type Enclosed
Voltage - Input (Min) 42V
Voltage - Input (Max) 60V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.16A
Power (Watts) 100W
Voltage - Isolation 4,242kV
Applications ITE (Commercial)
Efficiency 88%
Operating Temperature -10°C ~ 85°C
Mounting Type Chassis Mount
Size / Dimension 8.63" L x 2.50" W x 0.99" H (219.2mm x 64.5mm x 25.2mm)
Approval Agency CE, cULus, cTUVus
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names Q10638058
Q9306255