32436
Price & Procurement
999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 34,51000 €34,51
5 29,37600 €146,88
10 27,41200 €274,12
50 26,05800 €1.302,90

Submit a request for quotation on quantities greater than those displayed.

32436

Datasheet
Digi-Key Part Number 1102-5380-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number 32436
Copy  
Description FULL PUSH-PIN BL 0.125" 100/BAG
Copy  
Manufacturer Standard Lead Time 26 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging Bag 
Part Status Active
Accessory Type Push Pin
For Use With/Related Products VI Chip® Modules
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

40518

BOM ASSY 3623 DUAL HEATSINK 11

Vicor Corporation

€40,83000 Details

32435

FULL PUSH-PIN BK 0.094" 100/BAG

Vicor Corporation

€30,38000 Details

32437

FULL PUSH-PIN GY 0.150" 100/BAG

Vicor Corporation

€42,07000 Details
Additional Resources
Standard Package 1
Other Names 1102-5380