EUR | USD
Favorite

APXG250ARA221MJA0G 220µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Price & Procurement
2.825 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 €1,50
10 1,18500 €11,85
50 1,02700 €51,35
100 0,88860 €88,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,50000

Excludes VAT

€1,78500

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-4310-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,67142 €
  • Cut Tape (CT)  : 565-4310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.825 - Immediate
  • Unit Price: 1,50000 €

APXG250ARA221MJA0G

Datasheet
Digi-Key Part Number 565-4310-6-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number APXG250ARA221MJA0G
Copy  
Description CAP ALUM POLY 220UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets PXG Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXG
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3,8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC030P03NS3GAUMA1

MOSFET P-CH 30V 25.4/100A 8TDSON

Infineon Technologies

1,91000 € Details

5122

PC TEST POINT COMPACT BLUE

Keystone Electronics

0,33000 € Details

TDN 1-2411WI

DC DC CONVERTER 5V 1W

Traco Power

12,60000 € Details

AK2DAF1-125.00000T

XTAL OSC XO 125MHZ 3.3V LVDS

Abracon LLC

3,90000 € Details
Additional Resources
Standard Package 1
Other Names 565-4310-6