EUR | USD
Favorite

APXG250ARA221MJA0G 220µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C
Price & Procurement
2.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42 €
10 1,11900 11,19 €
50 0,97040 48,52 €
100 0,83980 83,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,42000 €

Excludes VAT

1,68980 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 565-4310-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,63452 €
  • Digi-Reel®  : 565-4310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.849 - Immediate
  • Unit Price: Digi-Reel®

APXG250ARA221MJA0G

Datasheet
Digi-Key Part Number 565-4310-1-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number APXG250ARA221MJA0G
Copy  
Description CAP ALUM POLY 220UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets PXG Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXG
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 20mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3,8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC030P03NS3GAUMA1

MOSFET P-CH 30V 25.4/100A 8TDSON

Infineon Technologies

1,72000 € Details

LPPB022CFFN-RC

CONN HDR 4POS 0.05 GOLD PCB

Sullins Connector Solutions

0,64000 € Details

SQJ463EP-T1_GE3

MOSFET P-CH 40V 30A PPAK SO-8

Vishay Siliconix

2,41000 € Details

TLV70133DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,80000 € Details

LMV358LIDT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

0,31000 € Details

AT30TS74-MA8M-T

SENSOR DIGITAL -55C-125C 8UDFN

Microchip Technology

0,72000 € Details
Additional Resources
Standard Package 1
Other Names 565-4310-1