EUR | USD
Favorite

APXG250ARA101MHA0G 100µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 15000 Hrs @ 105°C
Price & Procurement
2.861 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 €1,02
10 0,80100 €8,01
50 0,69500 €34,75
100 0,60140 €60,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,02000

Excludes VAT

€1,21380

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 565-4307-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,45438 €
  • Digi-Reel®  : 565-4307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.861 - Immediate
  • Unit Price: Digi-Reel®

APXG250ARA101MHA0G

Datasheet
Digi-Key Part Number 565-4307-1-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number APXG250ARA101MHA0G
Copy  
Description CAP ALUM POLY 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 15000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets PXG Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NPCAP™-PXG
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 24mOhm
Lifetime @ Temp. 15000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3,3A @ 100kHz
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMT6007LFG-7

MOSFET N-CH 60V 15A PWRDI3333

Diodes Incorporated

0,89000 € Details

TC164-JR-0710KL

RES ARRAY 4 RES 10K OHM 1206

Yageo

0,11000 € Details

YC164-JR-071KL

RES ARRAY 4 RES 1K OHM 1206

Yageo

0,08000 € Details

BAS5202VH6327XTSA1

DIODE SCHOTTKY 45V 750MA SC79-2

Infineon Technologies

0,36000 € Details

16SVPC68MV

CAP ALUM POLY 68UF 20% 16V SMD

Panasonic Electronic Components

1,54000 € Details

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

ON Semiconductor

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 565-4307-1