EUR | USD
Favorite

NINA-B312-00B Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
577 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,79000 €13,79
10 11,71500 €117,15
50 9,95800 €497,90
100 8,96210 €896,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€13,79000

Excludes VAT

€16,41010

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-NINA-B312-00BTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8,96206 €

NINA-B312-00B

Datasheet
Digi-Key Part Number 672-NINA-B312-00BCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NINA-B312-00B
Copy  
Description RX TXRX MOD BLUETOOTH CHIP SMD
Copy  
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NINA-B3
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 10dBm
Sensitivity -100dBm
Serial Interfaces GPIO, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52840
Memory Size 1MB Flash, 265kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 4.8mA
Current - Transmitting 14.1mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 55-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

EVK-NINA-B312

EVK FOR NINA-B312 WITH U-BLOX SO

U-Blox

81,68000 € Details

BM71BLES1FC2-0B02AA

RX TXRX MOD BLUETOOTH CHIP SMD

Microchip Technology

6,09000 € Details

BMD-340-A-R

RX TXRX MOD BT 5.0 TRC ANT SMD

U-Blox

10,88000 € Details

BC840

RX TXRX MODULE BT PCB TRC SMD

Fanstel Corp.

10,18000 € Details

LPC55S16JBD100E

IC MCU 32BIT 256KB FLSH 100HLQFP

NXP USA Inc.

6,95000 € Details

LD29300P2MTR

IC REG LINEAR POS ADJ 3A P2PAK-4

STMicroelectronics

0,90000 € Details
Additional Resources
Standard Package 1
Other Names 672-1181-1
672-1181-1-ND
672-NINA-B312-00B-00CT-ND
672-NINA-B312-00BCT