EUR | USD
Favorite

NEO-M9N-00B M9 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Module
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,68000 €20,68
10 17,83200 €178,32
50 14,61480 €730,74
100 11,70350 €1.170,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€20,68000

Excludes VAT

€24,60920

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-NEO-M9N-00BTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 11,70348 €

NEO-M9N-00B

Datasheet
Digi-Key Part Number 672-NEO-M9N-00BDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NEO-M9N-00B
Copy  
Description M9 STANDARD PRECISION GNSS MOD
Copy  
Detailed Description

M9 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Module

Copy  
Customer Reference
Documents & Media
Datasheets NEO-M9N
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series M9
Packaging Digi-Reel® 
Part Status Active
Frequency -
Sensitivity -167dBm
Data Rate (Max) -
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS
Applications Automotive
Current - Receiving -
Data Interface I²C, SPI, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD Module
Supplier Device Package Module
Base Part Number NEO-M9
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

GPS-15733

GPS BREAKOUT NEO-M9N QWIIC CHIP

SparkFun Electronics

57,86000 € Details

NEO-M8Q-01A

RF RECEIVER GNSS/GPS 1.575GHZ

U-Blox

20,68000 € Details

GPS-15712

GPS BREAKOUT NEO-M9N QWIIC U.FL

SparkFun Electronics

53,72000 € Details

XPLR-M9

EXPLORER KIT FOR M9 STND

U-Blox

106,70000 € Details

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

20,68000 € Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

12,93000 € Details
Additional Resources
Standard Package 1
Other Names 672-NEO-M9N-00BDKR
672-NEO-M9NDKR
672-NEO-M9NDKR-ND