EUR | USD
Favorite

LEA-6T-0 LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 73,29000 €73,29
10 53,15700 €531,57
50 45,16100 €2.258,05
100 36,16830 €3.616,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€73,29000

Excludes VAT

€87,21511

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-1157-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 36,16828 €
  • Digi-Reel®  : 672-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

LEA-6T-0

Datasheet
Digi-Key Part Number 672-1157-1-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number LEA-6T-0
Copy  
Description RF RECEIVER GPS 28LCC
Copy  
Detailed Description

LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series LEA-6T
Packaging Cut Tape (CT) 
Part Status Active
Frequency -
Sensitivity -162dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, UART, USB
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SMD Module
Supplier Device Package 28-LCC (17x22.4)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

LEA-6T-1

RF RECEIVER GPS 28LCC

U-Blox

73,29000 € Details

EA-ACC-023

RF RCVR GPS 1575.42MHZ MODULE

Embedded Artists

31,91000 € Details

LEA-M8T-0

RF RCVR GNSS/GPS 1.561/1.575GHZ

U-Blox

73,29000 € Details

NEO-M8Q-01A

RF RECEIVER GNSS/GPS 1.575GHZ

U-Blox

20,59000 € Details

PPTC122LJBN-RC

CONN HDR 24POS 0.1 TIN PCB R/A

Sullins Connector Solutions

1,41000 € Details

NPTC202KFMS-RC

CONN HDR 40POS 0.1 TIN SMD

Sullins Connector Solutions

2,90000 € Details
Additional Resources
Standard Package 1
Other Names 672-1157-1