BMD-345-A-R 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 15,15000 €15,15
10 13,63500 €136,35
50 12,27380 €613,69
100 11,04300 €1.104,30
250 9,99424 €2.498,56
500 9,04078 €4.520,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€15,15000

Excludes VAT

€18,02850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 672-BMD-345-A-RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €8,17399

BMD-345-A-R

Datasheet
Digi-Key Part Number 672-BMD-345-A-RCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number BMD-345-A-R
Copy  
Description BLUETOOTH 5 LONG RANGE MODULE
Copy  
Detailed Description

802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BMD-34 Series Summary
BDM-345 Datasheet
Software Download Altium Designer Library (hosted on Github)
EDA / CAD Models BMD-345-A-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series BMD-34
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth
Protocol Bluetooth v5.0, Thread, Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 1Mbps
Power - Output 18dBm
Sensitivity -102dBm
Serial Interfaces ADC, GPIO, I²C, I²S, PDM, PWM, SPI, UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part nRF52840
Memory Size 1MB Flash, 256kB RAM
Voltage - Supply 2V ~ 3.6V
Current - Receiving -
Current - Transmitting 4.8mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number BMD-345
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

BMD-345-EVAL

EVAL BOARD FOR BMD-345 NRF52840

U-Blox

€107,27000 Details
You May Also Be Interested In

BMD-341-A-R

RX TXRX MOD BLUETOOTH U.FL SMD

U-Blox

€12,17000 Details

FXP73.07.0100A

RF ANT 2.4GHZ FLAT PATCH IPEX

Taoglas Limited

€2,14000 Details

BC840

RX TXRX MODULE BT PCB TRC SMD

Fanstel Corp.

€10,70000 Details

BC840M

RX TXRX MODULE BT PCB TRC SMD

Fanstel Corp.

€12,53000 Details

BMD-345-EVAL

EVAL BOARD FOR BMD-345 NRF52840

U-Blox

€107,27000 Details

S25FL064LABNFA010

IC FLASH 64MBIT SPI/QUAD 8WSON

Cypress Semiconductor Corp

€2,48000 Details
Additional Resources
Standard Package 1
Other Names 672-BMD-345-A-RCT