BMD-340-A-R 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Trace Surface Mount
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,64000 €10,64
10 9,57300 €95,73
50 8,62360 €431,18
100 7,75780 €775,78
250 7,00136 €1.750,34
500 6,37100 €3.185,50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,64000

Excludes VAT

€12,66160

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-BMD-340-A-RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,74065 €

BMD-340-A-R

Datasheet
Digi-Key Part Number 672-BMD-340-A-RDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number BMD-340-A-R
Copy  
Description RX TXRX MOD BT 5.0 TRC ANT SMD
Copy  
Detailed Description

802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series BMD-34
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth
Protocol Bluetooth v5.0, Thread, Zigbee®
Modulation GFSK
Frequency 2.36GHz ~ 2.5GHz
Data Rate 2Mbps
Power - Output 8dBm
Sensitivity -103dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52840
Memory Size 1MB Flash, 256kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA ~ 11.7mA
Current - Transmitting 5.3mA ~ 26.7mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number BMD-340
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

BMD-340-EVAL

EVAL BOARD FOR BMD-340 NRF52840

U-Blox

83,21000 € Details
You May Also Be Interested In

BMD-341-A-R

RX TXRX MOD BLUETOOTH U.FL SMD

U-Blox

11,80000 € Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

0,74000 € Details

TPD3E001DRLR

TVS DIODE 5.5VWM SOT5

Texas Instruments

0,52000 € Details

LIS3DHTR

ACCEL 2-16G I2C/SPI 16LGA

STMicroelectronics

1,46000 € Details

BMD-340-EVAL

EVAL BOARD FOR BMD-340 NRF52840

U-Blox

83,21000 € Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

0,09000 € Details
Additional Resources
Standard Package 1
Other Names 1604-1026-6
1604-1026-6-ND
672-BMD-340-A-R-00DKR-ND
672-BMD-340-A-RDKR