EUR | USD
Favorite

Price & Procurement
837 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52900 5,29 €
50 0,49400 24,70 €
100 0,43660 43,66 €
500 0,41360 206,80 €
1.000 0,34466 344,66 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-2552-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31795 €
  • Digi-Reel®  : 887-2552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: Digi-Reel®

7M-10.000MAHV-T

Datasheet
Digi-Key Part Number 887-2552-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7M-10.000MAHV-T
Copy  
Description CRYSTAL 10.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUD3124LT1G

IC PWR DRVR N-CHAN 1:1 SOT23-3

ON Semiconductor

0,37000 € Details

MCL4148-TR

DIODE GP 75V 150MA MICROMELF

Vishay Semiconductor Diodes Division

0,15000 € Details

KBU8J-E4/51

BRIDGE RECT 1PHASE 600V 8A KBU

Vishay Semiconductor Diodes Division

3,49000 € Details

SST 5

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Bel Fuse Inc.

0,62000 € Details

MIC2954-02WS

IC REG LINEAR 5V 250MA SOT223

Microchip Technology

1,59000 € Details

CX-1612C

AUDIO MAGNETIC IND 8-16V TH

CUI Devices

2,15000 € Details
Additional Resources
Standard Package 1
Other Names 887-2552-1