EUR | USD
Favorite

Price & Procurement
933 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88 €
10 1,79900 17,99 €
50 1,75660 87,83 €
100 1,50570 150,57 €
500 1,46388 731,94 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,88000 €

Excludes VAT

2,23720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 887-1390-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,23383 €
  • Digi-Reel®  : 887-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®

7C-26.000MBA-T

Datasheet
Digi-Key Part Number 887-1390-1-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7C-26.000MBA-T
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7C
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0524J.TCT

TVS DIODE 5V 15V SLP2710P8

Semtech Corporation

0,78000 € Details

THS4522IPWR

IC OPAMP DIFF 2 CIRCUIT 16TSSOP

Texas Instruments

3,73000 € Details

CYUSB3014-BZXC

IC ARM9 USB3 CONTROLLER 121FBGA

Cypress Semiconductor Corp

23,78000 € Details
Additional Resources
Standard Package 1
Other Names 887-1390-1