EUR | USD

Non-Stock

OPB9000

Datasheet
Digi-Key Part Number 365-2083-6-ND
Copy  
Manufacturer

TT Electronics/Optek Technology

Copy  
Manufacturer Part Number OPB9000
Copy  
Description SENSOR OPT REFLECTIVE 8SMD
Copy  
Detailed Description

Reflective Optical Sensor White Paper 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets OPB9000 Datasheet
Featured Product Photologic® V OPB9000 Reflective Optical Sensor
PCN Obsolescence/ EOL OPB90 EOL 9/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Sensing Distance -
Sensing Method Reflective
Sensing Object White Paper
Output Configuration Light-On
Sensing Light -
Mounting Type Surface Mount
Current - Supply 16mA
Voltage - Supply 2.7V ~ 5.5V
Package / Case 8-SMD, No Lead
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

OPB733TR

SENSR OPTO TRANS 25.4MM REFL SMD

TT Electronics/Optek Technology

2,85000 € Details

RPR-220

PHOTOINTERRUPTER REFL 6MM 800NM

Rohm Semiconductor

1,58000 € Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

0,88000 € Details

BPR-301

SENSOR OPT REFLECTIVE MODULE

American Bright Optoelectronics Corporation

1,61000 € Details

5040510401

CONN HOUSING 4POS LK

Molex

0,30000 € Details

AEDR-8300-1P2

SENSOR OPT REFLECTIVE 2MM 6SMD

Broadcom Limited

7,44000 € Details
Additional Resources
Standard Package 1
Other Names 365-2083-6