EUR | USD
Favorite

Price & Procurement
1.942 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 4,69 €
250 4,07160 1.017,90 €
500 3,52454 1.762,27 €
1.000 3,04922 3.049,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,69000 €

Excludes VAT

5,58110 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 365-2083-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,63669 €
  • Digi-Reel®  : 365-2083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
  • Unit Price: Digi-Reel®

OPB9000

Datasheet
Digi-Key Part Number 365-2083-1-ND
Copy  
Manufacturer

TT Electronics/Optek Technology

Copy  
Manufacturer Part Number OPB9000
Copy  
Description SENSOR OPT REFLECTIVE 8SMD
Copy  
Detailed Description

Reflective Optical Sensor White Paper 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets OPB9000 Datasheet
Featured Product Photologic® V OPB9000 Reflective Optical Sensor
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance -
Sensing Method Reflective
Sensing Object White Paper
Output Configuration Light-On
Sensing Light -
Mounting Type Surface Mount
Current - Supply 16mA
Voltage - Supply 2.7V ~ 5.5V
Package / Case 8-SMD, No Lead
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

OPB733TR

SENSR OPTO TRANS 25.4MM REFL SMD

TT Electronics/Optek Technology

2,72000 € Details

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

0,79000 € Details

GP2A200LCS0F

SENSOR OPT REFL 2MM-22MM MODULE

SHARP/Socle Technology

5,44000 € Details

101990073

SENSOR OPT 300MM MODULE

Seeed Technology Co., Ltd

5,48833 € Details

SFH 9206

REFLECTIVE INTERRUPTOR

OSRAM Opto Semiconductors Inc.

1,06000 € Details

RPR-220

PHOTOINTERRUPTER REFL 6MM 800NM

Rohm Semiconductor

1,51000 € Details
Additional Resources
Standard Package 1
Other Names 365-2083-1